VishayMAL213819331E3Kondensator, Aluminium
Cap Aluminum Lytic 330uF 100V 20% (18 X 30mm) Axial 0.38 Ohm 0.88A 10000h 105°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 330uF | |
| 20% | |
| 100VDC | |
| 0.38 | |
| Low | |
| 0.27@20°C@10kHz|0.24@20°C@100kHz | |
| 0.88 | |
| 70@5Min | |
| 10000 | |
| Polar | |
| Axial Leads|High Ripple Current|Long Useful Life|Non-Solid Electrolyte|Polarized Aluminum Electrolytic | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Axial | |
| 2 | |
| 18 X 30 | |
| -40 | |
| 105 | |
| Bulk | |
| 18 | |
| 30 | |
| 12.9 | |
| 0.8 |
By using pure aluminum foil in the anode, this electrolytic MAL213819331E3 aluminum capacitor from Vishay can easily filter low frequencies. It can withstand a voltage of 100 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. This product is 30 mm long with a diameter of 18 mm. Its leakage current is 70@5Min μA. The MAL213819331E3 aluminum electrolytic capacitor has an axial termination style. It has a tolerance of 20%. This part has a lead diameter of 0.8 mm. Its capacitance value is 330uF.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

