VishayMAL213831109E3Kondensator, Aluminium
Cap Aluminum Lytic 10uF 50V 20% (6.3 X 12.7mm) Axial 14 Ohm 0.051A 2000h 105°C Ammo
| Compliant | |
| EAR99 | |
| LTB | |
| 8532.22.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 10uF | |
| 20% | |
| 50VDC | |
| 14 | |
| Low | |
| 7@20°C@10kHz|2.7@20°C@100kHz | |
| 0.051 | |
| 5@5Min | |
| 2000 | |
| Polar | |
| Axial Leads|High Ripple Current|Long Useful Life|Non-Solid Electrolyte|Polarized Aluminum Electrolytic | |
| Through Hole | |
| Axial | |
| 2 | |
| 6.3 X 12.7 | |
| -40 | |
| 105 | |
| Ammo | |
| 6.3 | |
| 12.7 | |
| 1.1 | |
| 0.6 |
Are you looking for a capacitor that is low cost, high capacitance and has a high energy density? Then this electrolytic MAL213831109E3 aluminum capacitor from Vishay is the one for you! It can withstand a voltage of 50 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. This product is 12.7 mm long with a diameter of 6.3 mm. The MAL213831109E3 aluminum electrolytic capacitor has an axial termination style. Its capacitance value is 10uF. This part has a lead diameter of 0.6 mm. Its leakage current is 5@5Min μA. It has a tolerance of 20%.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

