VishayMAL213836221E3Kondensator, Aluminium
Cap Aluminum Lytic 220uF 25V 20% (10 X 18mm) Axial 0.94 Ohm 0.27A 2000h 105°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 220uF | |
| 20% | |
| 25VDC | |
| 0.94 | |
| Low | |
| 0.55@20°C@10kHz|0.27@20°C@100kHz | |
| 0.27 | |
| 15@5Min | |
| 2000 | |
| Polar | |
| Axial Leads|High Ripple Current|Long Useful Life|Non-Solid Electrolyte|Polarized Aluminum Electrolytic | |
| Through Hole | |
| Axial | |
| 2 | |
| 10 X 18 | |
| -40 | |
| 105 | |
| Tape and Reel | |
| 10 | |
| 18 | |
| 2.5 | |
| 0.8 |
Using the aluminum anode based electrolytic MAL213836221E3 electrolytic capacitor, developed by Vishay, you can filter out lower signal frequencies. It can withstand a voltage of 25 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. This part has a lead diameter of 0.8 mm. It has a tolerance of 20%. Its leakage current is 15@5Min μA. The MAL213836221E3 aluminum electrolytic capacitor has an axial termination style. Its capacitance value is 220uF. This product is 18 mm long with a diameter of 10 mm.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

