VishayMAL213837479E3Kondensator, Aluminium
Cap Aluminum Lytic 47uF 40V 20% (6.5 X 18mm) Axial 3.4 Ohm 0.12A 2000h 105°C Ammo
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 47uF | |
| 20% | |
| 40VDC | |
| 3.4 | |
| Low | |
| 1.9@20°C@10kHz|0.65@20°C@100kHz | |
| 0.12 | |
| 7.8@5Min | |
| 2000 | |
| Polar | |
| Axial Leads|High Ripple Current|Long Useful Life|Non-Solid Electrolyte|Polarized Aluminum Electrolytic | |
| Through Hole | |
| Axial | |
| 2 | |
| 6.5 X 18 | |
| -40 | |
| 105 | |
| Ammo | |
| 6.5 | |
| 18 | |
| 1.3 | |
| 0.8 |
Thanks to Vishay, you'll never miss low-end frequencies with their electrolytic MAL213837479E3 aluminum capacitor. It can withstand a voltage of 40 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its capacitance value is 47uF. Its leakage current is 7.8@5Min μA. This product is 18 mm long with a diameter of 6.5 mm. It has a tolerance of 20%. This part has a lead diameter of 0.8 mm. The MAL213837479E3 aluminum electrolytic capacitor has an axial termination style.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

