VishayMAL213838478E3Kondensator, Aluminium
Cap Aluminum Lytic 4.7uF 63V 20% (6.3 X 12.7mm) Axial 30 Ohm 0.035A 2000h 105°C Ammo
| Compliant | |
| EAR99 | |
| LTB | |
| 8532.22.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 4.7uF | |
| 20% | |
| 63VDC | |
| 30 | |
| Low | |
| 17@20°C@10kHz|5@20°C@100kHz | |
| 0.035 | |
| 4.6@5Min | |
| 2000 | |
| Polar | |
| Axial Leads|High Ripple Current|Long Useful Life|Non-Solid Electrolyte|Polarized Aluminum Electrolytic | |
| Through Hole | |
| Axial | |
| 2 | |
| 6.3 X 12.7 | |
| -40 | |
| 105 | |
| Ammo | |
| 6.3 | |
| 12.7 | |
| 1.1 | |
| 0.6 |
Who knew generating high heat for a given current level would be this easy? Pick up this unique electrolytic MAL213838478E3 aluminum capacitor from Vishay for its relatively high ESR! It can withstand a voltage of 63 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. This part has a lead diameter of 0.6 mm. The MAL213838478E3 aluminum electrolytic capacitor has an axial termination style. Its capacitance value is 4.7uF. This product is 12.7 mm long with a diameter of 6.3 mm. It has a tolerance of 20%. Its leakage current is 4.6@5Min μA.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

