VishayMAL214097103E3Kondensator, Aluminium
Cap Aluminum Lytic 47uF 50V 20% (8 X 10mm) SMD 0.145A 1500h 125°C T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 47uF | |
| 20% | |
| 50VDC | |
| 0.7@20°C@100kHz | |
| 0.145 | |
| 24@2Min | |
| 1500 | |
| Polar | |
| High Reliability|High Temperature|Non-Solid Electrolyte|Polarized Aluminum Electrolytic | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 8 X 10 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 8 | |
| 10 | |
| 1 |
Manufactured from Vishay, this electrolytic MAL214097103E3 aluminum capacitor is made from aluminum foil anode and is ideal for filtering out low frequencies. It can withstand a voltage of 50 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 125 °C. It has a tolerance of 20%. This product is 10 mm tall with a diameter of 8 mm. Its capacitance value is 47uF. Its leakage current is 24@2Min μA.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

