VishayMAL214099811E3Kondensator, Aluminium
Cap Aluminum Lytic 100uF 63V 20% (12.5 X 13mm) SMD 0.5A 3500h 125°C T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 100uF | |
| 20% | |
| 63VDC | |
| 0.25@20°C@100kHz | |
| 0.5 | |
| 63@2Min | |
| 3500 | |
| Polar | |
| Cylindrical with Vibration Proof | |
| Surface Mount | |
| 4 | |
| 12.5 X 13 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 12.5 | |
| 13 |
This electrolytic MAL214099811E3 aluminum capacitor from Vishay has a relatively high equivalent series resistance which allows it to generate high heat for a given current level. It can withstand a voltage of 63 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 125 °C. This product is 13 mm tall with a diameter of 12.5 mm. Its leakage current is 63@2Min μA. Its capacitance value is 100uF. It has a tolerance of 20%.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

