VishayMAL214651331E3Kondensator, Aluminium
Cap Aluminum Lytic 330uF 50V 20% (10 X 20mm) Radial 5mm 1A 3000h 125°C Bulk Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 330uF | |
| 20% | |
| 50VDC | |
| Very Low | |
| 0.09@20°C@100kHz|0.54@-40°C@100kHz | |
| 1 | |
| 168@2Min | |
| 3000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 5 | |
| Long Lead | |
| 10 X 20 | |
| -55 | |
| 125 | |
| Bulk | |
| 10 | |
| 20 | |
| 2.2 | |
| 0.6 |
Who knew generating high heat for a given current level would be this easy? Pick up this unique electrolytic MAL214651331E3 aluminum capacitor from Vishay for its relatively high ESR! It can withstand a voltage of 50 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 125 °C. Its leakage current is 168@2Min μA. Its capacitance value is 330uF. The MAL214651331E3 aluminum electrolytic capacitor has a radial termination style. This product is 20 mm tall with a diameter of 10 mm. It has a tolerance of 20%. This part has a lead diameter of 0.6 mm and a pitch of 5 mm.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

