VishayMAL214658102E3Kondensator, Aluminium
Cap Aluminum Lytic 1000uF 63V 20% (18 X 31mm) Radial 7.5mm 2.4A 6000h 125°C Bulk Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 1000uF | |
| 20% | |
| 63VDC | |
| Very Low | |
| 0.032@20°C@100kHz|0.192@-40°C@100kHz | |
| 2.4 | |
| 633@2Min | |
| 6000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 7.5 | |
| Long Lead | |
| 18 X 31 | |
| -55 | |
| 125 | |
| Bulk | |
| 18 | |
| 31 | |
| 12.5 | |
| 0.8 |
Thanks to Vishay, you'll never miss low-end frequencies with their electrolytic MAL214658102E3 aluminum capacitor. It can withstand a voltage of 63 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 125 °C. This part has a lead diameter of 0.8 mm and a pitch of 7.5 mm. Its capacitance value is 1000uF. The MAL214658102E3 aluminum electrolytic capacitor has a radial termination style. Its leakage current is 633@2Min μA. It has a tolerance of 20%. This product is 31 mm tall with a diameter of 18 mm.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

