VishayMAL214699004E3Kondensator, Aluminium
Cap Aluminum Lytic 220uF 35V 20% (10 X 12mm) SMD 0.9A 2000h 125°C T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 220uF | |
| 20% | |
| 35VDC | |
| Low | |
| 0.097@20°C@100kHz|0.87@-40°C@100kHz | |
| 0.9 | |
| 77@2Min | |
| 2000 | |
| Polar | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 10 X 12 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 10 | |
| 12 | |
| 1.5 |
Thanks to Vishay, you'll never miss low-end frequencies with their electrolytic MAL214699004E3 aluminum capacitor. It can withstand a voltage of 35 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 125 °C. It has a tolerance of 20%. Its leakage current is 77@2Min μA. This product is 12 mm tall with a diameter of 10 mm. Its capacitance value is 220uF.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

