VishayMAL214699113E3Kondensator, Aluminium
Cap Aluminum Lytic 1200uF 50V 20% (18 X 21mm) SMD 1.6A 6000h 125°C T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 1200uF | |
| 20% | |
| 50VDC | |
| Low | |
| 0.049@20°C@100kHz|0.44@-40°C@100kHz | |
| 1.6 | |
| 600@2Min | |
| 6000 | |
| Polar | |
| Cylindrical with Vibration Proof | |
| Surface Mount | |
| 6 | |
| 18 X 21 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 18 | |
| 21 | |
| 8.3 |
The pure aluminum anode on the electrolytic MAL214699113E3 electrolytic capacitor, designed from Vishay, is the solution to your signal filtering needs. It can withstand a voltage of 50 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 125 °C. Its capacitance value is 1200uF. This product is 21 mm tall with a diameter of 18 mm. It has a tolerance of 20%. Its leakage current is 600@2Min μA.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

