VishayMAL214699801E3Kondensator, Aluminium
Cap Aluminum Lytic 22uF 63V 20% (10 X 10mm) SMD 0.4A 1500h 125°C T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8532220020 | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 22uF | |
| 20% | |
| 63VDC | |
| Low | |
| 0.43@20°C@100kHz|3.9@-40°C@100kHz | |
| 0.4 | |
| 14@2Min | |
| 1500 | |
| Polar | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 10 X 10 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 10 | |
| 10 | |
| 1.3 |
This electrolytic MAL214699801E3 aluminum capacitor from Vishay has an anode consisting of pure aluminum foil and is used to filter lower frequencies. It can withstand a voltage of 63 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 125 °C. Its leakage current is 14@2Min μA. It has a tolerance of 20%. This product is 10 mm tall with a diameter of 10 mm. Its capacitance value is 22uF.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

