VishayMAL214699803E3Kondensator, Aluminium

Cap Aluminum Lytic 47uF 63V 20% (10 X 10mm) SMD 0.47A 1500h 125°C T/R Automotive AEC-Q200

Manufactured from Vishay, this electrolytic MAL214699803E3 aluminum capacitor is made from aluminum foil anode and is ideal for filtering out low frequencies. It can withstand a voltage of 63 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 125 °C. This product is 10 mm tall with a diameter of 10 mm. It has a tolerance of 20%. Its leakage current is 30@2Min μA. Its capacitance value is 47uF.

Import TariffMay apply to this part

2 Stück: morgen versandbereit

    Total0,38 €Price for 1

    • Service Fee  6,08 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1835+
      Manufacturer Lead Time:
      8 Wochen
      Minimum Of :
      1
      Maximum Of:
      2
      Country Of origin:
      Österreich
         
      • Price: 0,3785 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1835+
      Manufacturer Lead Time:
      8 Wochen
      Country Of origin:
      Österreich
      • In Stock: 2 Stück
      • Price: 0,3785 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.