VishayMAL215099112E3Kondensator, Aluminium
Cap Aluminum Lytic 330uF 50V 20% (12.5 X 13mm) SMD 0.69A 6000h 105°C T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 330uF | |
| 20% | |
| 50VDC | |
| Very Low | |
| 0.13@20°C@100kHz | |
| 0.69 | |
| 165@2Min | |
| 6000 | |
| Polar | |
| Cylindrical with Vibration Proof | |
| Surface Mount | |
| 4 | |
| 12.5 X 13 | |
| -55 | |
| 105 | |
| Tape and Reel | |
| 12.5 | |
| 13 | |
| 2.6 |
This electrolytic MAL215099112E3 aluminum capacitor from Vishay has an anode consisting of pure aluminum foil and is used to filter lower frequencies. It can withstand a voltage of 50 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its leakage current is 165@2Min μA. It has a tolerance of 20%. Its capacitance value is 330uF. This product is 13 mm tall with a diameter of 12.5 mm.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

