Reduced Price
VishayMAL215099613E3Kondensator, Aluminium
Cap Aluminum Lytic 680uF 25V 20% (12.5 X 13mm) SMD 0.905A 6000h 105°C T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 680uF | |
| 20% | |
| 25VDC | |
| Very Low | |
| 0.077@20°C@100kHz|0.6@-40°C@100kHz | |
| 0.905 | |
| 170@2Min | |
| 6000 | |
| Polar | |
| Cylindrical with Vibration Proof | |
| Surface Mount | |
| 4 | |
| 12.5 X 13 | |
| -55 | |
| 105 | |
| Tape and Reel | |
| 12.5 | |
| 13 |
This electrolytic MAL215099613E3 aluminum capacitor from Vishay has a relatively high equivalent series resistance which allows it to generate high heat for a given current level. It can withstand a voltage of 25 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its leakage current is 170@2Min μA. It has a tolerance of 20%. This product is 13 mm tall with a diameter of 12.5 mm. Its capacitance value is 680uF.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

