VishayMAL215371479E3Kondensator, Aluminium
Cap Aluminum Lytic 47uF 50V 20% (8 X 10mm) SMD 0.5 Ohm 0.18A 3000h 105°C T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8532.22.00.20 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 47uF | |
| 20% | |
| 50VDC | |
| 0.5 | |
| Standard | |
| 0.18 | |
| 24@2Min | |
| 3000 | |
| Polar | |
| High CV|Long Life|Non-Solid Electrolyte|Polarized Aluminum Electrolytic | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 8 X 10 | |
| -55 | |
| 105 | |
| Tape and Reel | |
| 8 | |
| 10 | |
| 1 |
This electrolytic MAL215371479E3 aluminum capacitor from Vishay has a relatively high ESR meaning that it easily generates high heat for a given current level. It can withstand a voltage of 50 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. It has a tolerance of 20%. Its capacitance value is 47uF. This product is 10 mm tall with a diameter of 8 mm. Its leakage current is 24@2Min μA.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

