Bel Power SolutionsMAP80-1024AC-DC-Spannungsversorgung
AC/DC Power Supply Single-OUT 24V/28V 3.8A/3.2A 80W
| Not Compliant | |
| EAR99 | |
| Obsolete | |
| 8504.40.95.20 | |
| Automotive | No |
| PPAP | No |
| Regulated | |
| U Frame | |
| AC/DC | |
| 1 | |
| Fixed | |
| 24|28 | |
| 3.8|3.2 | |
| 80 | |
| 90|175 | |
| 135|264 | |
| 4242VDC | |
| 0.1% | |
| 0.5% | |
| 2.5(rms) | |
| 47 to 63 | |
| 73(Typ) | |
| No | |
| Screw Terminal Block | |
| Screw Terminal Block | |
| No | |
| 0.5% | |
| No | |
| 0 | |
| 70 | |
| 820 | |
| Befestigung | Screw |
| Verpackungshöhe | 45.7 mm |
| Verpackungsbreite | 106.7 mm |
| Verpackungslänge | 182.9 mm |
Your electronic devices will need this MAP80-1024 AC to DC power supply from Bel Power Solutions to convert alternating currents into useful direct currents to operate. It has a voltage of 24|28 V and maximum output power of 80 W. This part's single output can handle a current up to 3.8|3.2 A. This part has a minimum operating temperature of 0 °C and a maximum of 70 °C.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

