Bulgin Components PLCMAV0120/3D1BL012Druckknopfschalter
Switch Push Button N.O. SPST Round Button 2A 36VDC Momentary Panel Mount Solder Tab
The Bulgin M-Series and Push-Pull Connectors range are the ideal connectivity solution for industrial automation technologies that require fast, secure and reliable connections with a high degree of environmental protection. The M-series circular connectors offer the industry standard M5, M8, M12 (including X-Code), M16 & M23 threads in addition to panel mount receptacles, overmolded cable variants and power/signal distribution units. Suitable for industry applications including factory automation, robotics, manufacturing, process control, medical, food & beverage processing, and industrial network. The Bulgin Push-Pull Connectors includes X-series and Y-series are suitable for high-reliability and high-quality applications in medical, instrumentation, military, and communications, where a fast method to connect / disconnect is required. They are manufactured to prevent accidental disconnects with a simple but fast strong-locking mechanism.
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | Unknown |
| PPAP | Unknown |
| Momentary | |
| SPST | |
| Round Button | |
| N.O. | |
| Threaded | |
| 2@36VDC | |
| 1500VAC | |
| >1000 | |
| 50 | |
| 200000 | |
| 500000 | |
| 1.5 | |
| 1 | |
| Panel Mount | |
| Solder Tab | |
| 2 | |
| Blue | |
| Front Panel | |
| IP67 | |
| Stainless Steel | |
| Straight | |
| -25 | |
| 55 | |
| M12 | |
| 16 | |
| 16 | |
| 22 |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

