10-25% Rabatt
Micro Commercial ComponentsMB2S-TPBrückengleichrichter
Diode Rectifier Bridge Single 200V 0.8A 4-Pin Case MBS-1 T/R
| Compliant with Exemption | |
| EAR99 | |
| NRND | |
| 8541.10.00.80 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | Yes |
| PPAP | Yes |
| Single Phase | |
| Single | |
| 200 | |
| 0.8 | |
| 140 | |
| 60 | |
| 1@0.4A | |
| 5 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 2.7(Max) |
| Verpackungsbreite | 4.2(Max) |
| Verpackungslänge | 4.95(Max) |
| Leiterplatte geändert | 4 |
| Lieferantenverpackung | Case MBS-1 |
| 4 | |
| Leitungsform | Gull-wing |
If you want to convert an alternating current input into a direct current, then this MB2S-TP full bridge rectifier from Micro Commercial Components is perfect for you! Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This rectifier has an operating temperature range of -55 °C to 150 °C. It is made in a single configuration.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.