VishayMBA02040C1331FRP00Widerstand, fest, Einzeldurchsteckloch
Res Thin Film 1.33K Ohm 1% 0.25W(1/4W) ±50ppm/°C Conformal Coated AXL T/R Automotive AEC-Q200 Medical
| Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.90 | |
| Automotive | Yes |
| PPAP | Unknown |
| 1.33K | |
| 1% | |
| 200 | |
| 0.25 (1/4) | |
| Thin Film | |
| -55 | |
| 155 | |
| ±50 | |
| 70 to 155 | |
| No | |
| No | |
| Conformal Coated | |
| Axial | |
| 2 | |
| Not Formed | |
| Tape and Reel | |
| Cylindrical | |
| 1.6 | |
| 3.6 | |
| 0.125 | |
| 0.5 | |
| 29 | |
| Through Hole |
If your printed circuit design utilizes more traditional mounting methods for components, look no further than the MBA02040C1331FRP00 fixed single through-hole resistor, developed by Vishay. This durable part has a power rating of 0.4 W. This product has a resistance value of 1.33K Ohm. Its temperature coefficient is ±50 ppm/°C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This device is made with thin film technology. This product is 3.6 mm long. It has a tolerance of 1%. The MBA02040C1331FRP00 part has an axial termination style. This part has an operating temperature of -55 to 155 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

