VishayMBA02040C2493FRP00Widerstand, fest, Einzeldurchsteckloch
Res Thin Film 249K Ohm 1% 0.25W(1/4W) ±50ppm/°C Conformal Coated AXL T/R Automotive AEC-Q200 Medical
| Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.90 | |
| Automotive | Yes |
| PPAP | Unknown |
| 249K | |
| 1% | |
| 200 | |
| 0.25 (1/4) | |
| Thin Film | |
| -55 | |
| 155 | |
| ±50 | |
| 70 to 155 | |
| No | |
| No | |
| Conformal Coated | |
| Axial | |
| 2 | |
| Not Formed | |
| Tape and Reel | |
| Cylindrical | |
| 1.6 | |
| 3.6 | |
| 0.125 | |
| 0.5 | |
| 29 | |
| Through Hole |
Do your through-hole printed circuit specifications require some resistance between components? Vishay can offer you a cost-effective solution with their MBA02040C2493FRP00 fixed single through-hole resistor. This part has a power rating of 0.4 W. This product has a resistance value of 249K Ohm. Its temperature coefficient is ±50 ppm/°C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This product is 3.6 mm long. This part has an operating temperature of -55 to 155 °C. The MBA02040C2493FRP00 part has an axial termination style. It has a tolerance of 1%. This device is made with thin film technology.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

