VishayMBA02040C3001FRP00Widerstand, fest, Einzeldurchsteckloch
Res Thin Film 3K Ohm 1% 0.25W(1/4W) ±50ppm/°C Conformal Coated AXL T/R Automotive AEC-Q200 Medical
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Unknown |
| 3K | |
| 1% | |
| 200 | |
| 0.25 (1/4) | |
| Thin Film | |
| -55 | |
| 155 | |
| ±50 | |
| 70 to 155 | |
| No | |
| No | |
| Conformal Coated | |
| Axial | |
| 2 | |
| Not Formed | |
| Tape and Reel | |
| Cylindrical | |
| 1.6 | |
| 3.6 | |
| 0.125 | |
| 0.5 | |
| 29 | |
| Through Hole |
If you are in the market for a cost-effective alternative to surface-mount components, the MBA02040C3001FRP00 fixed single through-hole resistor from Vishay could be of use in your design. This dependable part has a power rating of 0.4 W. This product has a resistance value of 3K Ohm. Its temperature coefficient is ±50 ppm/°C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This part has an operating temperature of -55 to 155 °C. The MBA02040C3001FRP00 part has an axial termination style. This device is made with thin film technology. This product is 3.6 mm long. It has a tolerance of 1%.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

