VishayMBB02070C1001FC100Widerstand, fest, Einzeldurchsteckloch

Res Thin Film 1K Ohm 1% 0.4W ±50ppm/°C Conformal Coated AXL Ammo Medical Automotive AEC-Q200

Look no further than Vishay's MBB02070C1001FC100 fixed single through-hole resistor, a cost-effective component that can be easily soldered to any printed circuit board. This product has a resistance value of 1K Ohm. This durable part has a power rating of 0.6 W. Its temperature coefficient is ±50 ppm/°C. The MBB02070C1001FC100 part has an axial termination style. This part has an operating temperature of -55 to 155 °C. It has a tolerance of 1%. This product is 6.5 mm long. This device is made with thin film technology.

Import TariffMay apply to this part

Auf Lager: 70.036 Stück

Regional Inventory: 36

    Total0,18 €Price for 1

    36 auf Lager: morgen versandbereit

    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2224+
      Manufacturer Lead Time:
      8 Wochen
      Country Of origin:
      Indien
      • In Stock: 36 Stück
      • Price: 0,1806 €
    • (1000)

      Versand in vsl. 2 Tagen

      Ships from:
      Niederlande
      Date Code:
      2510+
      Manufacturer Lead Time:
      8 Wochen
      Country Of origin:
      Indien
      • In Stock: 70.000 Stück
      • Price: 0,092 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.