VishayMBB02070C2209FC100Widerstand, fest, Einzeldurchsteckloch

Res Thin Film 22 Ohm 1% 0.4W ±50ppm/°C Conformal Coated AXL Ammo Medical Automotive AEC-Q200

If your printed circuit design utilizes more traditional mounting methods for components, look no further than the MBB02070C2209FC100 fixed single through-hole resistor, developed by Vishay. This product has a resistance value of 22 Ohm. This durable part has a power rating of 0.6 W. Its temperature coefficient is ±50 ppm/°C. It has a tolerance of 1%. The MBB02070C2209FC100 part has an axial termination style. This part has an operating temperature of -55 to 155 °C. This product is 6.5 mm long. This device is made with thin film technology.

No Stock Available

Quantity Increments of 1 Minimum 1000
  • Manufacturer Lead Time:
    8 Wochen
    • Price: 0,1352 €
    1. 1000+0,1352 €
    2. 2000+0,1288 €
    3. 3000+0,1216 €
    4. 5000+0,1141 €
    5. 7000+0,1137 €

KI-Systeme in der Medizin

Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.