VishayMBB0207VE1502BC100Widerstand, fest, Einzeldurchsteckloch
Res Thin Film 15K Ohm 0.1% 0.4W ±15ppm/°C Conformal Coated AXL Medical Ammo
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| 15K | |
| 0.1% | |
| 350 | |
| 0.4 | |
| Thin Film | |
| -55 | |
| 125 | |
| ±15 | |
| 70 to 125 | |
| No | |
| No | |
| Conformal Coated | |
| Axial | |
| 2 | |
| Not Formed | |
| Ammo | |
| Cylindrical | |
| 2.5 | |
| 6.5 | |
| 0.22 | |
| 0.6 | |
| 28 | |
| Through Hole |
In addition to being very cost-effective, the MBB0207VE1502BC100 fixed single through-hole resistor, developed by Vishay, is very easy to solder onto any printed circuit board. This dependable part has a power rating of 0.4 W. This product has a resistance value of 15K Ohm. Its temperature coefficient is ±15 ppm/°C. This part has an operating temperature of -55 to 125 °C. This device utilizes thin film technology. This product is 6.3 mm long. The MBB0207VE1502BC100 part has an axial termination style.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

