VishayMBE04140C1200FC100Widerstand, fest, Einzeldurchsteckloch
Res Thin Film 120 Ohm 1% 0.65W ±50ppm/°C Conformal Coated AXL Automotive AEC-Q200 Medical Ammo
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Unknown |
| 120 | |
| 1% | |
| 500 | |
| 0.65 | |
| Thin Film | |
| -55 | |
| 155 | |
| ±50 | |
| 70 to 155 | |
| No | |
| No | |
| Conformal Coated | |
| Axial | |
| 2 | |
| Not Formed | |
| Ammo | |
| Cylindrical | |
| 4.2 | |
| 11.9 | |
| 0.7 | |
| 0.8 | |
| 31 | |
| Through Hole |
If you are in the market for a cost-effective alternative to surface-mount components, the MBE04140C1200FC100 fixed single through-hole resistor from Vishay could be of use in your design. This durable part has a power rating of 1 W. This product has a resistance value of 120 Ohm. Its temperature coefficient is ±50 ppm/°C. It has a tolerance of 1%. This product is 11.9 mm long. This device utilizes thin film technology. This part has an operating temperature of -55 to 155 °C. The MBE04140C1200FC100 part has an axial termination style.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

