VishayMBE04140C2700FC100Widerstand, fest, Einzeldurchsteckloch
Res Thin Film 270 Ohm 1% 0.65W ±50ppm/°C Conformal Coated AXL Automotive AEC-Q200 Medical Ammo
| Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.90 | |
| Automotive | Yes |
| PPAP | Unknown |
| 270 | |
| 1% | |
| 500 | |
| 0.65 | |
| Thin Film | |
| -55 | |
| 155 | |
| ±50 | |
| 70 to 155 | |
| No | |
| No | |
| Conformal Coated | |
| Axial | |
| 2 | |
| Not Formed | |
| Ammo | |
| Cylindrical | |
| 4.2 | |
| 11.9 | |
| 0.7 | |
| 0.8 | |
| 31 | |
| Through Hole |
Looking for a low-cost resistor to add to your printed circuit design? The MBE04140C2700FC100 fixed single through-hole resistor from Vishay is for you! This product has a resistance value of 270 Ohm. This durable part has a power rating of 1 W. Its temperature coefficient is ±50 ppm/°C. The MBE04140C2700FC100 part has an axial termination style. This device utilizes thin film technology. This part has an operating temperature of -55 to 155 °C. This product is 11.9 mm long. It has a tolerance of 1%.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

