SOURIAUMBG12P-11Steckverbinderzubehör
Connector Accessories Housing Straight Thermoplastic Black
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Housing | |
| Connector Circular | |
| Straight | |
| Thermoplastic | |
| Black | |
| -55 | |
| 125 | |
| 30.5 | |
| 19.43 | |
| 27.25 |
With this housing MBG12P-11 connector accessory from Souriau you'll finally be able to complete your total connector assembly. It has a straight body orientation. This product is 30.5 mm long, 27.25 mm tall and 19.43 mm deep. This part has an operating temperature of -55 to 125 °C.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

