SOURIAUMBG19R-1Steckverbinderzubehör
Connector Accessories Housing Straight Thermoplastic Black
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Housing | |
| Connector Circular | |
| Straight | |
| Thermoplastic | |
| Black | |
| -55 | |
| 125 | |
| 40.2 | |
| 32.44 | |
| 40.13 |
This housing MBG19R-1 connector accessory from Souriau is the perfect mechanical device to make up the total connector assembly. It has a straight body orientation. This product is 40.2 mm long, 40.13 mm tall and 32.44 mm deep. This part has an operating temperature of -55 to 125 °C.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

