SOURIAUMBG19S-1Steckverbinderzubehör
Connector Accessories Strain Relief Straight Thermoplastic Black
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Strain Relief | |
| Connector Circular | |
| Straight | |
| Thermoplastic | |
| Black | |
| -55 | |
| 125 | |
| 54.5 | |
| 29 |
A total connector assembly can't be complete without this specially engineered strain relief MBG19S-1 connector accessory from Souriau. It has a straight body orientation. This product is 29 mm tall. This part has an operating temperature of -55 to 125 °C.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

