SOURIAUMBG4P-1Steckverbinderzubehör
Connector Accessories Housing Straight Thermoplastic Black
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Housing | |
| Connector Circular | |
| Straight | |
| Thermoplastic | |
| Black | |
| -55 | |
| 125 | |
| 30.5 | |
| 15.08 | |
| 21.9 |
Make connections with an extra layer of protection with this housing MBG4P-1 connector accessory from Souriau. It has a straight body orientation. This part has an operating temperature of -55 to 125 °C. This product is 30.5 mm long, 21.9 mm tall and 15.08 mm deep.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

