| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Schottky Diode | |
| Si | |
| Max. DC-Sperrspannung (V) | 50 |
| Single | |
| 50 | |
| 1@Ta=55C | |
| 25 | |
| 1@3A | |
| 500 | |
| 80°C/W | |
| -65 | |
| 150 | |
| Tape and Reel | |
| 35 | |
| Durchmesser | 2.7(Max) |
| Befestigung | Through Hole |
| Verpackungslänge | 5.2(Max) |
| Leiterplatte geändert | 2 |
| Standard-Verpackungsname | DO |
| Lieferantenverpackung | DO-41 |
| 2 | |
| Leitungsform | Through Hole |
Switch from an AC voltage to a DC voltage using a Schottky diode MBR150RLG rectifier from ON Semiconductor. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This rectifier has a minimum operating temperature of -65 °C and a maximum of 150 °C. It is made in a single configuration. Its peak non-repetitive surge current is 25 A, while its maximum continuous forward current is 1@Ta=55C A.
| EDA / CAD Models |
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

