VishayMBR2545CT-E3/45Gleichrichter
Diode Schottky 45V 25A 3-Pin(3+Tab) TO-220AB Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Schottky Diode | |
| Max. DC-Sperrspannung (V) | 45 |
| Dual Common Cathode | |
| 45 | |
| 25 | |
| 150 | |
| 0.82@30A | |
| 200 | |
| -65 | |
| 150 | |
| Tube | |
| Commercial | |
| Befestigung | Through Hole |
| Verpackungshöhe | 9.01(Max) |
| Verpackungsbreite | 4.65(Max) |
| Verpackungslänge | 10.51(Max) |
| Leiterplatte geändert | 3 |
| Tab | Tab |
| Standard-Verpackungsname | TO |
| Lieferantenverpackung | TO-220AB |
| 3 |
If your circuit needs to adjust from an AC to DC voltage use a Schottky diode MBR2545CT-E3/45 rectifier from Vishay. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. Its peak non-repetitive surge current is 150 A, while its maximum continuous forward current is 25 A. This rectifier has an operating temperature range of -65 °C to 150 °C. It is made in a dual common cathode configuration.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

