| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Schottky Diode | |
| Si | |
| Max. DC-Sperrspannung (V) | 60 |
| Single | |
| 60 | |
| 3@Ta=65C | |
| 80 | |
| 1.08@9.4A | |
| 600 | |
| 28°C/W | |
| -65 | |
| 150 | |
| Bag | |
| Durchmesser | 5.3(Max) mm |
| Befestigung | Through Hole |
| Verpackungslänge | 9.5(Max) mm |
| Leiterplatte geändert | 2 |
| Standard-Verpackungsname | DO |
| Lieferantenverpackung | DO-201AD |
| 2 | |
| Leitungsform | Through Hole |
Converting from AC to DC is simple when using a Schottky diode MBR360G rectifier from ON Semiconductor. Its peak non-repetitive surge current is 80 A, while its maximum continuous forward current is 3@Ta=65C A. This rectifier has a minimum operating temperature of -65 °C and a maximum of 150 °C. It is made in a single configuration.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

