| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Schottky Diode | |
| Si | |
| Max. DC-Sperrspannung (V) | 60 |
| Single | |
| 60 | |
| 2.1 | |
| 60 | |
| 0.51@1A | |
| 200 | |
| 86°C/W | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 2 |
| Verpackungsbreite | 2.6 |
| Verpackungslänge | 4.32 |
| Leiterplatte geändert | 2 |
| Standard-Verpackungsname | DO |
| Lieferantenverpackung | SMA |
| 2 | |
| Leitungsform | J-Lead |
Switch from an AC voltage to a DC voltage using a Schottky diode MBRA160T3G rectifier from ON Semiconductor. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This rectifier has a minimum operating temperature of -55 °C and a maximum of 125 °C. It is made in a single configuration. Its peak non-repetitive surge current is 60 A, while its maximum continuous forward current is 2.1 A.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

