| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Schottky Diode | |
| Max. DC-Sperrspannung (V) | 30 |
| Dual Common Cathode | |
| 30 | |
| 30 | |
| 200 | |
| 0.67 | |
| 600 | |
| -55 | |
| 175 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 4.83(Max) mm |
| Verpackungsbreite | 9.65(Max) mm |
| Verpackungslänge | 10.29(Max) mm |
| Leiterplatte geändert | 2 |
| Tab | Tab |
| Standard-Verpackungsname | TO |
| Lieferantenverpackung | D2PAK |
| 3 | |
| Leitungsform | Gull-wing |
Converting from AC to DC is simple when using a Schottky diode MBRB3030CTT4G rectifier from ON Semiconductor. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. It is made in a dual common cathode configuration. Its peak non-repetitive surge current is 200 A, while its maximum continuous forward current is 30 A. This rectifier has an operating temperature range of -55 °C to 175 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

