| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| 8541.10.00.80 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | Yes |
| PPAP | No |
| Schottky Diode | |
| Max. DC-Sperrspannung (V) | 250 |
| Single Dual Anode | |
| 250 | |
| 40 | |
| 150 | |
| 0.97 | |
| 250 | |
| 50°C/W | |
| 500 | |
| 35 | |
| -65 | |
| 150 | |
| Tube | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 4.83(Max) mm |
| Verpackungsbreite | 9.65(Max) mm |
| Verpackungslänge | 10.29(Max) mm |
| Leiterplatte geändert | 2 |
| Tab | Tab |
| Standard-Verpackungsname | TO |
| Lieferantenverpackung | D2PAK |
| 3 | |
| Leitungsform | Gull-wing |
Switch from an AC voltage to a DC voltage using a Schottky diode MBRB40250TG rectifier from ON Semiconductor. This product comes in rail packaging to keep individual parts separated and protected. This rectifier has an operating temperature range of -65 °C to 150 °C. It is made in a single dual anode configuration. Its peak non-repetitive surge current is 150 A, while its maximum continuous forward current is 40 A.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

