| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Schottky Diode | |
| Max. DC-Sperrspannung (V) | 45 |
| Dual Common Cathode | |
| 45 | |
| 10 | |
| 180 | |
| 0.63@20A | |
| 500 | |
| -55 | |
| 150 | |
| Tube | |
| Befestigung | Through Hole |
| Verpackungshöhe | 16.12(Max) |
| Verpackungsbreite | 4.9(Max) |
| Verpackungslänge | 10.63(Max) |
| Leiterplatte geändert | 3 |
| Tab | Tab |
| Standard-Verpackungsname | TO |
| Lieferantenverpackung | TO-220FP |
| 3 | |
| Leitungsform | Through Hole |
Switch from an AC voltage to a DC voltage using a Schottky diode MBRF20L45CTG rectifier from ON Semiconductor. This product comes in rail packaging to keep individual parts separated and protected. Its peak non-repetitive surge current is 180 A, while its maximum continuous forward current is 10 A. This rectifier has an operating temperature range of -55 °C to 150 °C. It is made in a dual common cathode configuration.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.
