| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Schottky Diode | |
| Max. DC-Sperrspannung (V) | 20 |
| Single | |
| 20 | |
| 1 | |
| 50 | |
| 0.595@2A | |
| 10 | |
| 277°C/W | |
| -65 | |
| 150 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1 |
| Verpackungsbreite | 1.9 |
| Verpackungslänge | 1.97 |
| Leiterplatte geändert | 1 |
| Tab | Tab |
| Standard-Verpackungsname | DO |
| Lieferantenverpackung | Power Mite |
| 2 | |
| Leitungsform | Gull-wing |
Converting from AC to DC is simple when using a Schottky diode MBRM120ET1G rectifier from ON Semiconductor. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This rectifier has a minimum operating temperature of -65 °C and a maximum of 150 °C. It is made in a single configuration. Its peak non-repetitive surge current is 50 A, while its maximum continuous forward current is 1 A.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

