| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Schottky Diode | |
| Max. DC-Sperrspannung (V) | 20 |
| Single | |
| 20 | |
| 1 | |
| 50 | |
| 0.65@3A | |
| 400 | |
| 277°C/W | |
| -55 | |
| 125 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1 |
| Verpackungsbreite | 1.9 |
| Verpackungslänge | 1.97 |
| Leiterplatte geändert | 1 |
| Tab | Tab |
| Standard-Verpackungsname | DO |
| Lieferantenverpackung | Power Mite |
| 2 | |
| Leitungsform | Gull-wing |
Converting from AC to DC is simple when using a Schottky diode MBRM120LT3G rectifier from ON Semiconductor. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. Its peak non-repetitive surge current is 50 A, while its maximum continuous forward current is 1 A. It is made in a single configuration. This rectifier has an operating temperature range of -55 °C to 125 °C.
| EDA / CAD Models |
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

