| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| NPN|PNP | |
| Bipolar Small Signal | |
| Dual | |
| 2 | |
| 60@NPN|40@PNP | |
| 40 | |
| 6@NPN|5@PNP | |
| -55 to 150 | |
| 0.85@1mA@10mA|0.95@5mA@50mA | |
| 0.2@1mA@10mA|0.3@5mA@50mA@NPN|0.25@1mA@10mA|0.4@5mA@50mA@PNP | |
| 0.2 | |
| 100@10mA@1V|60@50mA@1V|40@0.1mA@1V|70@1mA@1V|30@100mA@1V@NPN|60@0.1mA@1V|80@1mA@1V|30@100mA@1V@PNP | |
| 150 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.9 mm |
| Verpackungsbreite | 1.25 mm |
| Verpackungslänge | 2 mm |
| Leiterplatte geändert | 6 |
| Standard-Verpackungsname | SOT |
| Lieferantenverpackung | SC-88 |
| 6 |
This specially engineered npn and PNP MBT3946DW1T2G GP BJT from ON Semiconductor comes with a variety of characteristics including absolute maximum ratings, thermal characteristics, and DC and AC electrical characteristics. This bipolar junction transistor's maximum emitter base voltage is 6@NPN|5@PNP V. Its maximum power dissipation is 150 mW. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. It has a maximum collector emitter voltage of 40 V and a maximum emitter base voltage of 6@NPN|5@PNP V. This bipolar junction transistor has an operating temperature range of -55 °C to 150 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

