Illinois CapacitorMC08CA030D-FKondensator, Mica
Cap Mica 3pF 100V 0.5pF( 2 X 1.25 X 1.4mm) SMD 125°C Bulk
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8532.29.00.20 | |
| Automotive | No |
| PPAP | No |
| 3pF | |
| 0.5pF | |
| 100VDC | |
| Flat | |
| 2 X 1.25 X 1.4 | |
| 0805 | |
| -55 | |
| 125 | |
| Bulk | |
| 2 | |
| 1.25 | |
| 1.4(Max) | |
| Surface Mount |
Cornell Dubilier has made an amazing MC08CA030D-F silver mica capacitor, it can be implemented in circuits which needs loss-less capacitors and low capacitor variance. It can withstand a voltage of 100 VDC. This silver mica capacitor has a maximum operating temperature of 125 °C. This product comes packaged in bulk, so the parts will be stored loosely. This product is 2 mm long, 1.4(Max) mm tall and 1.25 mm deep. Its capacitance value is 3pF.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

