Illinois CapacitorMC08CA100D-TFKondensator, Mica
Cap Mica 10pF 100V 0.5pF (2 X 1.25 X 1.4mm) SMD 125°C T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.29.00.00 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| 10pF | |
| 0.5pF | |
| 100VDC | |
| Flat | |
| 2 X 1.25 X 1.4 | |
| 0805 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 2 | |
| 1.25 | |
| 1.4(Max) | |
| Surface Mount |
The MC08CA100D-TF silver mica capacitor from Cornell Dubilier offers low loss and low capacitor change features. It can withstand a voltage of 100 VDC. This silver mica capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This product is 2 mm long, 1.4(Max) mm tall and 1.25 mm deep. Its capacitance value is 10pF.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

