Illinois CapacitorMC08EA180J-FKondensator, Mica
Cap Mica 18pF 100V 5% (2 X 1.25 X 1.4mm) SMD 125°C Bulk
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8532.29.00.20 | |
| Automotive | No |
| PPAP | No |
| 18pF | |
| 5% | |
| 100VDC | |
| Flat | |
| 2 X 1.25 X 1.4 | |
| 0805 | |
| -55 | |
| 125 | |
| Bulk | |
| 2 | |
| 1.25 | |
| 1.4(Max) | |
| Surface Mount |
Think of Cornell Dubilier's MC08EA180J-F silver mica capacitors when faced with a sensitive circuit that requires a component that can provide an accurate energy storage medium. It can withstand a voltage of 100 VDC. This silver mica capacitor has a maximum operating temperature of 125 °C. This product comes packaged in bulk, so the parts will be stored loosely. Its capacitance value is 18pF. It has a tolerance of 5%. This product is 2 mm long, 1.4(Max) mm tall and 1.25 mm deep.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

