Illinois CapacitorMC08EA220J-FKondensator, Mica
Cap Mica 22pF 100V 5% (2 X 1.25 X 1.4mm) SMD 125°C Bulk
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8532.29.00.20 | |
| Automotive | No |
| PPAP | No |
| 22pF | |
| 5% | |
| 100VDC | |
| Flat | |
| 2 X 1.25 X 1.4 | |
| 0805 | |
| -55 | |
| 125 | |
| Bulk | |
| 2 | |
| 1.25 | |
| 1.4(Max) | |
| Surface Mount |
If you are looking for a low-loss capacitor for use in your next electronics circuit, the MC08EA220J-F silver mica capacitor from Cornell Dubilier is for you. It can withstand a voltage of 100 VDC. This silver mica capacitor has a maximum operating temperature of 125 °C. This product comes packaged in bulk, so the parts will be stored loosely. This product is 2 mm long, 1.4(Max) mm tall and 1.25 mm deep. It has a tolerance of 5%. Its capacitance value is 22pF.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

