PHOENIX CONTACTMC 1.5/18-ST-3.5Steckverbinder, Klemmenblöcke
Conn Terminal Block F 18 POS 3.5mm Screw RA Cable Mount 8A
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Terminal Block | |
| F | |
| 18 | |
| 3.5 | |
| 1 | |
| 18 | |
| Screw | |
| Right Angle | |
| 8 | |
| 160V | |
| 5 | |
| -40 | |
| 100 | |
| 11.974 | |
| 63 | |
| 16.1 | |
| 11.1 | |
| Green | |
| Cable Mount |
When you implement this MC 1.5/18-ST-3.5 PCB terminal block from Phoenix Contact, you will get the best connections results for your circuit! This F connector has 18 contacts that are plated with tin. It has a female type gender. It has a right angle body orientation. It has a maximum voltage rating of 160 V. This is a 1-row connector. Its pitch is 3.5 mm. MC 1.5/18-ST-3.5 is housed in polyamide. This device has a maximum current rating of 8 A. It uses the screw termination method. Its wire is 16-28 AWG. This product is 63 mm long, 11.1 mm tall and 16.1 mm deep.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

