PHOENIX CONTACTMC 1.5/ 2-ST-3.5Steckverbinder, Klemmenblöcke

Conn Terminal Block F 2 POS 3.5mm Screw RA Cable Mount 8A Cardboard

Ideal for testing purposes this MC 1.5/ 2-ST-3.5 PCB terminal block manufactured from Phoenix Contact will exceed your needs. This F connector has 2 contacts that are plated with tin. Its pitch is 3.5 mm. It has a right angle body orientation. This is a 1-row connector. It has a maximum voltage rating of 160 V@IEC|300V@UL. It has a female type gender. MC 1.5/ 2-ST-3.5 is housed in polyamide. This device has a maximum current rating of 8 A. It uses the screw termination method. This product is 7 mm long, 11.1 mm tall and 16.1 mm deep. Its wire is 16-28@IEC|14-30@UL AWG.

3.185 Stück: Versand in vsl. 2 Tagen

    Total0,99 €Price for 1

    • Versand in vsl. 2 Tagen

      Ships from:
      Niederlande
      Date Code:
      2605+
      Manufacturer Lead Time:
      1 Woche
      • In Stock: 3.185 Stück
      • Price: 0,9886 €

    UAV-Bedrohungen wirksam abwehren

    So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.