PHOENIX CONTACTMC 1.5/ 8-G-3.81Steckverbinderleisten und Leiterplattenbuchsen
Conn Wire to Board HDR 8 POS 3.81mm Solder RA Side Entry Thru-Hole Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 8 | |
| 1 | |
| Solder | |
| 3.81 | |
| Right Angle | |
| 8 | |
| 160V | |
| 5 | |
| 1.5 | |
| -40 | |
| 100 | |
| 25 | |
| Cardboard | |
| 2.03 | |
| 31.87 | |
| 9.2 | |
| 7.25 | |
| 3.4 | |
| Through Hole |
Reduce safety concerns with this shrouded MC 1.5/ 8-G-3.81 header connector from Phoenix Contact which will reduce the possibility of accidentally shorting pins when a printed circuit board is being used. This HDR connector has 8 contacts that are plated with tin. It has a header type gender. It has a right angle body orientation. It has a maximum voltage rating of 160 V@IEC|300V@UL. This is a 1-row connector. Its pitch is 3.81 mm. This device has a maximum current rating of 8 A. This product is 31.87 mm long, 7.25 mm tall and 9.2 mm deep. MC 1.5/ 8-G-3.81 is housed in green polybutylene terephthalate. It uses the solder termination method.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

