PHOENIX CONTACTMC 1.5/ 9-GF-3.5Steckverbinderleisten und Leiterplattenbuchsen
Conn Wire to Board HDR 9 POS 3.5mm Solder RA Side Entry Thru-Hole
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 9 | |
| 1 | |
| Solder | |
| 3.5 | |
| Right Angle | |
| 8 | |
| 160V | |
| 5 | |
| 1.4 | |
| -40 | |
| 100 | |
| 25 | |
| 3.076 | |
| 41.85 | |
| 9.2 | |
| 7.25 | |
| Contact Plating Thickness | ((3-5)/(1.3-3))um |
| 3.4 | |
| Through Hole |
Mount this wire to board MC 1.5/ 9-GF-3.5 header connector from Phoenix Contact on a jumper post on your PCB to support physical configuration options. This HDR connector has 9 contacts that are plated with tin. It has a right angle body orientation. This is a 1-row connector. Its pitch is 3.5 mm. It has a header type gender. It has a maximum voltage rating of 160 V. This device has a maximum current rating of 8 A. It uses the solder termination method. MC 1.5/ 9-GF-3.5 is housed in green polybutylene terephthalate. This product is 32.9 mm long, 7.25 mm tall and 9.2 mm deep.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

