onsemiMC100E451FNGFlipflops
Flip Flop D-Type Bus Interface Pos-Edge/Neg-Edge 1-Element 28-Pin PLCC Tube
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| ECL | |
| D-Type Bus Interface | |
| 6 | |
| 1 | |
| 6 | |
| 6 | |
| No | |
| Master Reset | |
| Non-Inverting | |
| Positive-Edge/Negative-Edge | |
| 1.05@5V | |
| 1.05 | |
| Differential | |
| -4.2|4.2 | |
| -5|5 | |
| -5.7|5.7 | |
| 0 | |
| 85 | |
| Tube | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 3.69(Min) |
| Verpackungsbreite | 11.58(Max) |
| Verpackungslänge | 11.58(Max) |
| Leiterplatte geändert | 28 |
| Standard-Verpackungsname | LCC |
| Lieferantenverpackung | PLCC |
| 28 | |
| Leitungsform | J-Lead |
ON Semiconductor brings you their latest MC100E451FNG flip flop device, a simple yet effective method for storing your circuit's state information. It has a single-ended output signal. This flip flop has a minimum operating temperature of 0 °C and a maximum of 85 °C. This product comes in rail packaging to keep individual parts separated and protected. It has 6 channels per chip. This non-inverting device has a typical operating supply voltage of -5|5 V. Its minimum operating supply voltage of -4.2|4.2 V, while its maximum is -5.7|5.7 V.
| EDA / CAD Models |
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

